ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-544
- Mfr. Part No.:
- 1SCA115840R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP423,767.47
(exc. VAT)
PHP474,619.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP423,767.47 |
*price indicative
- RS Stock No.:
- 720-544
- Mfr. Part No.:
- 1SCA115840R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a highly efficient solution for switching and disconnecting electrical circuits in low voltage applications. Designed for front operation and base mounting, this robust device is rated for high thermal current and features a pollution degree of 3, ensuring reliable performance in demanding environments. Its three pole configuration and wide phase distance provide enhanced safety and operational stability, making it an Ideal choice for industrial settings. The unit complies with stringent standards and is equipped with a degree of protection rated IP65, which guarantees durability against dust and water ingress, thus extending its operational lifespan and reliability.
Three pole, front operated design enhances operational efficiency
IP65 rating offers superior protection against dust and moisture
Wide phase distance of 140 mm improves safety during operation
Base mounting facilitates easy installation in varied settings
Mechanical durability rated for up to 6000 operations ensures long-term reliability
Terminal type features lug connections for secure power transmission
Ultra-reliable performance with high thermal current capacity of 2500 A
Standard compliance to IEC 60947-3 guarantees quality and safety
Environmental certifications underscore commitment to sustainability
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors