ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-542
- Mfr. Part No.:
- 1SCA115827R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP268,481.97
(exc. VAT)
PHP300,699.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP268,481.97 |
*price indicative
- RS Stock No.:
- 720-542
- Mfr. Part No.:
- 1SCA115827R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for front-operated, horizontally base-mounted applications. This 3 pole device ensures reliable performance with a thermal current rating of up to 1600 A, making it Ideal for demanding environments. It features a Durable black handle and shaft, allowing for easy operation while maintaining a high degree of protection (IP65). The product is compliant with environmental regulations, ensuring material safety through robust declarations. Its efficient design, including a wide phase distance and various IEC/EN standards, provides peace of mind and reliability for all industrial applications, making this switch disconnector an essential choice for electrical distribution systems.
3 pole design facilitates versatile electrical control and isolation
Thermal current capacity of 1600 A for demanding applications
Front-operated handle and shaft design for user-friendly access
IP65 rating ensures protection against dust and water ingress
Robust construction with a pollution degree rating of 3 for enhanced durability
Impressive mechanical durability rated for up to 6000 operations
Wide phase distance enhances operational safety and reliability
Conforms to IEC 60947-3 standards, ensuring international compliance
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long