ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-541
- Mfr. Part No.:
- 1SCA115822R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP268,481.97
(exc. VAT)
PHP300,699.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP268,481.97 |
*price indicative
- RS Stock No.:
- 720-541
- Mfr. Part No.:
- 1SCA115822R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust solution designed for efficient electrical isolation in low-voltage applications. This three pole, front-operated switch offers a horizontal base-mounted earthing switch, ensuring safety and reliability in diverse operational environments. Engineered with a black IP65 handle, it is particularly suited for outdoor installations, providing protection against dust and water ingress. With a thermal current capacity of up to 1600 A and an Advanced design that includes a Terminal bolt kit, this product delivers superior performance.
Designed for three pole operation, enhancing flexibility in installation
Includes a front IP65 handle for reliable outdoor performance
Utilises a base mounting type for straightforward installation
Rated for a making capacity of up to 80 kA, ensuring safety during short-circuit conditions
Supports a variety of operational currents, accommodating different applications
Constructed with high mechanical durability, providing lasting performance
Compliant with IEC standards, assuring quality and reliability
Related links
- ABB Switch Disconnector, 3-Pole
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors