ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-539
- Mfr. Part No.:
- 1SCA115810R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP220,024.54
(exc. VAT)
PHP246,427.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,024.54 |
*price indicative
- RS Stock No.:
- 720-539
- Mfr. Part No.:
- 1SCA115810R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust solution designed for efficient electrical isolation and circuit protection. This 3 pole device is front-operated and base-mounted, featuring a Durable black handle that ensures easy operation. Engineered for high-performance environments, this switch disconnector boasts an impressive thermal current capacity of 1250 A and a rated operational current of the same Value across various voltage ratings. With a pollution degree rating of 3 and a degree of protection of IP00, it is perfectly suited for demanding applications, ensuring reliability while safeguarding against environmental factors. Its Compact dimensions make it Ideal for streamlined installations.
Three pole construction provides enhanced circuit control
Front-operated design facilitates user-friendly access and operation
Black IP65 handle ensures reliable grip and manoeuvrability
Thermal current rating of 1250 A supports extensive electrical loads
Pollution degree of 3 assures suitability for challenging environments
Base-mounted configuration allows for versatile installation options
Wide phase distance of 185 mm enhances safety during operation
Complies with IEC 60947-3 standards for assured quality and performance
Related links
- ABB Switch Disconnector, 3-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall