ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 720-538
- Mfr. Part No.:
- 1SCA115805R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP220,024.54
(exc. VAT)
PHP246,427.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,024.54 |
*price indicative
- RS Stock No.:
- 720-538
- Mfr. Part No.:
- 1SCA115805R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for reliable performance in various electrical applications. This robust, 3 pole device features a front-operated, base-mounted configuration that ensures easy access and operation. With an IP65 rated black handle and shaft, it's built to withstand environmental challenges while providing excellent protection against dust and water ingress. Its capability to handle up to 1250 A of current makes it Ideal for demanding industrial settings. This switch disconnector not only ensures safe isolation and control of electrical circuits but is also designed with wide phase distance and Terminal bolt kit inclusion for enhanced usability and maintenance. With a commitment to sustainability, it meets multiple environmental regulations, making it a responsible choice for modern enterprises.
3 pole configuration for versatile applications
Base mounting allows easy installation in various environments
Front operation for convenient access during usage
IP65 rating ensures protection against dust and water ingress
Handles up to 1250 A, making it suitable for high-demand operations
Wide phase distance enhances safety and reliability
Supports pollution degree 3, suitable for various conditions
Utilises a black handle and shaft for a professional appearance
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long