ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 720-536
- Mfr. Part No.:
- 1SCA115553R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP25,074.08
(exc. VAT)
PHP28,082.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,074.08 |
*price indicative
- RS Stock No.:
- 720-536
- Mfr. Part No.:
- 1SCA115553R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | 14x51 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size 14x51 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is an Advanced switch disconnector designed for efficient power management in electrical systems. This 50A, 3 pole device is engineered for front operation and is compliant with NFC 14x51 standards. With its robust construction, it provides reliable performance and is Ideal for applications requiring a secure switching mechanism. The device not only ensures safety with its comprehensive EPD but also addresses sustainability concerns with its ABB EcoSolutions. This product is built for dependability, making it a preferred choice for industrial and commercial environments, where minimal footprint and maximum functionality matter.
Compact design with a product net width of 136 mm for space-saving installation
Rated for 50A current with a thermal current capacity, ensuring optimal performance under demanding conditions
Designed with IP20 degree of protection for enhanced safety and durability
Supports cable cross-section up to 25 mm² for versatility in wiring configurations
Screw Terminal connections facilitate easy and secure wiring
Sturdy pollution degree rating of 3 to withstand various environmental conditions
Complies with IEC 60947-3 standards for guaranteed operational safety