ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 717-069
- Mfr. Part No.:
- 1SCA022723R0060
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP22,031.36
(exc. VAT)
PHP24,675.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,031.36 |
*price indicative
- RS Stock No.:
- 717-069
- Mfr. Part No.:
- 1SCA022723R0060
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust electrical management, ensuring reliable operation in various industrial applications. This 3 pole, front-operated device is base-mounted, making it Ideal for environments where space is a consideration. Engineered to achieve high performance, it includes a Terminal bolt kit, facilitating straightforward installation. The device maintains a high degree of protection with a front rating of IP00 and conforms to international safety standards, ensuring your operations remain secure. As part of ABB's commitment to sustainability, the OT250E12 features environmental compliance, helping businesses adhere to regulations while effectively managing their electrical systems.
3 pole design for comprehensive electrical control
Front operation optimises accessibility for easier handling
Base mounting offers flexibility in installation across environments
Compliant with IEC 60947-3 standards, ensuring safety and reliability
Rated for a thermal current capacity of 250 A, supporting high-demand applications
IP00 degree of protection suitable for internal, non-hazardous environments
Built to withstand pollution degree 3 for increased durability
Mechanical durability rated at 20,000 operations enhances longevity
Support for a wide range of voltage ratings for versatility in usage
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long