ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 717-064
- Mfr. Part No.:
- 1SCA022720R1470
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP40,624.44
(exc. VAT)
PHP45,499.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,624.44 |
*price indicative
- RS Stock No.:
- 717-064
- Mfr. Part No.:
- 1SCA022720R1470
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH0 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH0 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector fuse, expertly crafted to enhance electrical safety and efficiency in diverse applications. Designed for robust performance, this 200A, 4 pole device is both front-operated and DIN rail mountable, offering a reliable solution for controlling and protecting electrical circuits. The unit is particularly well-suited for environments where reliable switching and fusing are paramount, ensuring optimal safety without compromising functionality. Its compliance with various international standards guarantees that it meets stringent quality benchmarks while seamlessly integrating into existing systems.
Supports a thermal current rating of 200A, making it robust for heavy-duty applications
Offers easy front operation for enhanced convenience during installation and maintenance
Complies with IEC standards, ensuring adherence to established safety regulations
Includes a fourth pole with a solid link for added versatility in circuit configurations
Designed with IP20 protection rating, safeguarding internal components from dust and moisture
Lightweight construction at only 4 kg, facilitating straightforward handling and installation
Equipped with lug Terminals accommodating a Terminal width of 20 mm for secure connections
Meets environmental directives, such as RoHS, promoting sustainability in electrical equipment