ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 717-055
- Mfr. Part No.:
- 1SCA022715R2240
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP32,342.15
(exc. VAT)
PHP36,223.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,342.15 |
*price indicative
- RS Stock No.:
- 717-055
- Mfr. Part No.:
- 1SCA022715R2240
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH0 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH0 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust switch disconnector fuse designed to deliver reliable performance for applications requiring total control over electrical circuits. With a focus on safety and efficiency, this three pole unit offers a thermal current rating of 200A, ensuring optimum operation under standard conditions. Its Compact dimensions and sturdy construction make it an Ideal choice for base mounting in both commercial and industrial settings. Compliant with international standards, the OS200D03 also features enhanced environmental protection rated at IP20, making it suitable for a variety of operational environments. As an integral component of low voltage systems, this switch fuse not only guarantees top-notch functionality but also ensures longevity and low maintenance costs.
Three pole switch-disconnector fuse providing versatile connections
Rated operational current of 200A ensures reliable performance across applications
Environmental protection rated at IP20 for durability in various conditions
Easy installation with base mounting options for straightforward setup
Conforms to IEC 60947-3 standards for enhanced safety and reliability
Handles a maximum operational voltage of 690V AC, ensuring compatibility with a range of systems
Features a pollution degree rating of 3, suitable for diverse operational environments