ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 717-054
- Mfr. Part No.:
- 1SCA022713R4850
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP22,988.80
(exc. VAT)
PHP25,747.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,988.80 |
*price indicative
- RS Stock No.:
- 717-054
- Mfr. Part No.:
- 1SCA022713R4850
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for efficient operation in various electrical configurations. This 4 pole device offers a robust solution for effectively isolating and controlling electrical circuits. Engineered with a base mounting design, this front-operated switch is suitable for diverse installation environments. Its comprehensive safety features, including a high degree of protection and pollution degree rating, ensure reliable performance under demanding conditions. The product facilitates easy integration with other systems while adhering to major standards, enhancing the overall functionality of low voltage applications.
4 pole configuration provides comprehensive circuit control
Designed for base mounting, ensuring stability and ease of installation
IP00 degree of protection suitable for internal applications
Pollution degree rating of 3, suitable for various environmental conditions
Handle and shaft are not included, allowing for customisation as per user preferences
Compatible with multiple operational currents up to 200 A for versatile usage
Easy access to terminals with bottom in and TOP out placement for efficient wiring
Meets IEC 60947-3 standards for reliable safety and operational compliance
Related links
- ABB Switch Disconnector, 4-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall