ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 717-048
- Mfr. Part No.:
- 1SCA022709R8610
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP22,031.36
(exc. VAT)
PHP24,675.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,031.36 |
*price indicative
- RS Stock No.:
- 717-048
- Mfr. Part No.:
- 1SCA022709R8610
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for efficient and reliable power management in various applications. This robust, 3 pole device is front-operated and base mounted, making it suitable for straightforward installation and operation. It ensures safety with an impressive rated impulse withstand voltage of 12 kV and is engineered to handle a thermal current of up to 250 A, making it Ideal for demanding environments. As part of the extended range of low voltage products, the OT250E03 combines high performance with essential safety features, offering users peace of mind while managing electrical systems.
3 pole configuration allows for versatile power distribution
Thermal current capacity of 250 A ensures suitability for high-demand applications
Front-operated design facilitates easy access and operation
Base-mounted installation simplifies setup in various environments
Rated impulse withstand voltage of 12 kV enhances reliability and safety
Pollution degree rating of 3 indicates suitability for challenging environments
Conventional free-air rating provides assurance for operational efficiency
Material compliance with relevant regulations ensures environmentally responsible use
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors