ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-971
- Mfr. Part No.:
- 1SCA144207R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP306,514.01
(exc. VAT)
PHP343,295.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP306,514.01 |
*price indicative
- RS Stock No.:
- 716-971
- Mfr. Part No.:
- 1SCA144207R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable solution designed for high-performance electrical disconnect applications. Engineered with a front-operated, base-mounted design, this non-fusible switch is perfectly suited for environments requiring dependable power management. With a 3 pole configuration and IP65 rating, it promises operational integrity even in challenging conditions. The switch features a Durable black handle and shaft, providing users with easy access and control. Enhanced mechanical durability and appropriate certifications make it a trusted choice for various industrial needs.
3 pole configuration ensures versatile application in electrical systems
IP65 rating offers protection against dust and moisture, enhancing durability
Includes handle and shaft for straightforward operation
Compatible with lug terminals, allowing for flexible installation options
Rated for a maximum operating voltage of 600V, catering to high-voltage applications
Robust pollution degree rating of 3 suitable for challenging environments
Related links
- ABB Switch Disconnector, 3-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw