ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-959
- Mfr. Part No.:
- 1SCA138208R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP13,635.47
(exc. VAT)
PHP15,271.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,635.47 |
*price indicative
- RS Stock No.:
- 716-959
- Mfr. Part No.:
- 1SCA138208R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust, 3 pole switch designed to provide reliable and safe electrical isolation in various applications. Ideal for industrial settings, this front-operated, base-mounted device features exposed clamp terminals and a black direct-mounted handle. Strict adherence to IEC standards ensures optimal performance while maintaining a pollution degree of 3, allowing for versatility in numerous environments. This switch is built for longevity, boasting a mechanical durability of up to 20,000 operations, making it a dependable solution for your electrical needs.
Front IP20 degree of protection enhances safety against dust and moisture
Rated operational current of 160 A supports heavy-duty applications
Offers a conventional thermal current capacity of 160 A for enclosed settings
Designed with screw terminals for secure connections and easy installation
Black pistol-type handle allows for straightforward operation
Includes a 12 kV rated impulse withstand voltage for enhanced protection against transients
Maximum voltage rating of 600 V UL/CSA suitable for diverse electrical systems
Related links
- ABB Switch Disconnector, 3-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw