ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-956
- Mfr. Part No.:
- 1SCA135144R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP19,101.21
(exc. VAT)
PHP21,393.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,101.21 |
*price indicative
- RS Stock No.:
- 716-956
- Mfr. Part No.:
- 1SCA135144R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Door Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Door Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a robust and reliable solution for electrical isolation in low-voltage applications. Designed for front operation and door mounting, this 4 pole switch provides comprehensive safety with its IP65 rated handle and shaft, protecting it from environmental factors. Its Advanced thermal current capacity of 160 A ensures effective performance in various operational settings, while the handle's black finish offers a sleek and functional design. This device not only meets stringent industry standards but also aligns with environmental compliance regulations, making it an Ideal choice for eco-conscious installations.
IP65 rated design ensures protection against dust and water intrusion
4 pole configuration allows for versatile applications in complex systems
Thermal current capacity of 160 A guarantees robust performance under load
Simple door-mounted operation enhances user convenience
Black handle and shaft provide a modern aesthetic while ensuring ease of use
Complies with IEC, UL, and CSA standards for reliability and safety
Pollution degree rating of 3 ensures suitability for various environments
Screw Terminal connections facilitate straightforward installation
Related links
- ABB Switch Disconnector, 4-Pole
- ABB Switch Disconnector 160 A, 160A
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw