ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-955
- Mfr. Part No.:
- 1SCA135143R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP17,860.80
(exc. VAT)
PHP20,004.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,860.80 |
*price indicative
- RS Stock No.:
- 716-955
- Mfr. Part No.:
- 1SCA135143R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Door Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Door Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for versatile power management in industrial settings. Designed to function as a reliable and efficient on-off control for electrical circuits, it features a robust 3 pole configuration with a front-operated mechanism. The device is uniquely equipped for door mounting with an IP65 rated black handle and shaft, ensuring durability and ease of use in demanding environments. It supports a wide range of cable cross-sections, accommodating installations with power needs up to 160 A. Built for safety, its impressive pollution degree rating and thermal shaping provide peace of mind under various operating conditions.
3 pole configuration for comprehensive electrical control
Front-operated design for convenient accessibility and control
Robust door mounting mechanism enhances versatility in installations
IP65 rating ensures protection against dust and water ingress
Rated for operational currents up to 160 A, catering to high-power applications
Excellent mechanical durability of up to 20,000 operations
Screw Terminal connections for secure and reliable wiring
Pollution degree rating of 3 guarantees safety in harsh environments
Related links
- ABB Switch Disconnector, 3-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw