ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-953
- Mfr. Part No.:
- 1SCA135141R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP17,860.80
(exc. VAT)
PHP20,004.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,860.80 |
*price indicative
- RS Stock No.:
- 716-953
- Mfr. Part No.:
- 1SCA135141R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Door Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Door Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and efficient solution designed for secure electrical isolation and control in industrial environments. This three pole, front-operated switch seamlessly integrates with door-mounted applications, offering reliable performance with a black IP65 handle and shaft. Engineered for durability and safety, it accommodates a variety of operational needs, ensuring consistent functionality under demanding conditions. This product not only meets stringent environmental regulations but also features minimal maintenance requirements, making it an essential choice for professionals seeking reliability and compliance in their electrical systems.
3 pole switch for versatile implementation
Front operation enables accessible functionality
Door mounting offers convenience in installation
IP20 degree of protection ensures safety in controlled environments
Screw terminals allow for secure and reliable connections
Pollution Degree 3 rating assures longevity in diverse settings
Mechanical durability of 20,000 operations guarantees long-term use
Can handle thermal current up to 160 A for robust performance
Environmental product declarations available to ensure eco-friendly practices
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw