ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-835
- Mfr. Part No.:
- 1SCA118939R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP373,057.41
(exc. VAT)
PHP417,824.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP373,057.41 |
*price indicative
- RS Stock No.:
- 716-835
- Mfr. Part No.:
- 1SCA118939R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed to provide reliable isolation and protection in electrical systems. This robust, 3 pole device features front operation and is optimally mounted on a horizontal base, making it Ideal for a variety of applications. With a high degree of protection rated at IP65, it is engineered for durability in demanding environments, ensuring safety and efficiency. The switch incorporates an integrated handle and shaft, along with a Terminal bolt kit, streamlining installation and operation. Its Advanced design meets international standards, solidifying its Value in professional settings.
Designed for front operation, enhancing user convenience
Robust IP65 protection, ensuring reliability in adverse conditions
Includes handle and shaft, simplifying the installation process
Three pole configuration, suitable for diverse electrical applications
Conforms to IEC 60947-3 standards, ensuring safety and performance
Lightweight at 26.3 kg, aiding in easier handling and installation
Capable of handling conventional free-air thermal currents up to 2000 A
Related links
- ABB Switch Disconnector, 3-Pole
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw