ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-833
- Mfr. Part No.:
- 1SCA118937R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP176,245.82
(exc. VAT)
PHP197,395.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP176,245.82 |
*price indicative
- RS Stock No.:
- 716-833
- Mfr. Part No.:
- 1SCA118937R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a robust solution for electrical control, specifically designed for residential and industrial environments. With a streamlined, front-operated mechanism, this 3 pole device ensures reliable isolation and safety in electrical circuits. Outfitted with a black IP65 rated handle and shaft, it combines durability with user-friendly operation. The switch is enhanced by its environmentally compliant design, making it a responsible choice alongside impressive performance features, such as a rated operational current of up to 1000 A.
Boasts a 3 pole configuration for versatile installation options
Front-mounted operation simplifies accessibility and user interaction
Incorporates a pollution degree rating of 3, ensuring reliable performance in various environments
Designed with a mechanical durability of 6000 cycles, promoting long-term use
Conforms to IEC 60947-3 standards, ensuring compliance with global quality benchmarks
Features a Compact net weight of 17 kg, facilitating straightforward handling and installation
Equipped with an IP65 handle for protection against dust and water ingress
Related links
- ABB Switch Disconnector, 3-Pole
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall