ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-823
- Mfr. Part No.:
- 1SCA118453R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP210,052.52
(exc. VAT)
PHP235,258.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP210,052.52 |
*price indicative
- RS Stock No.:
- 716-823
- Mfr. Part No.:
- 1SCA118453R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for robust reliability and efficient energy management in various industrial applications. Designed as a 3 pole, front-operated device, it features a vertically base-mounted earthing switch with a Durable black IP65 handle. This versatile product ensures safe operation with its well-defined characteristics, making it indispensable for critical electrical tasks. Its impressive thermal current handling and Compact design make it suitable for diverse environmental conditions, aiding in effective power distribution while maintaining optimal safety standards.
3 pole design ensures versatility in various electrical configurations
IP65 rated handle provides protection against dust and water ingress
Vertical base mounting optimises space and installation in confined areas
Thermal current rating of 1250 A supports demanding applications
High short-circuit ratings up to 100 kA ensure robust performance under fault conditions
Mechanical durability rated for 6000 cycles guarantees long-term reliability
Pollution degree of 3 signifies suitability for industrial environments
Standard compliance with IEC 60947-3 ensures adherence to safety regulations
Sleek design integrates neatly into existing systems without cumbersome adjustments
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors