ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-822
- Mfr. Part No.:
- 1SCA118452R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP181,654.76
(exc. VAT)
PHP203,453.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP181,654.76 |
*price indicative
- RS Stock No.:
- 716-822
- Mfr. Part No.:
- 1SCA118452R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust 4 pole, front-operated earthing switch designed for reliable performance in a variety of low-voltage applications. It combines high operational functionality with a user-friendly design, making it Ideal for safe disconnection in electrical systems. With an IP65 rating, it is built to withstand challenging environments, ensuring durability and safety. This versatile device features a black handle and shaft for easy operation, alongside a Terminal bolt kit for quick installation.
4 pole design allows simultaneous earthing operations for enhanced safety
Front operation with a black handle simplifies user interaction
IP65 protection rating ensures resistance against dust and water ingress
Includes a Terminal bolt kit for quick and easy installation
Rated for 1000 A operation, suitable for demanding applications
Mechanical durability of 6000 operations guarantees long-term reliability
Pollution degree 3 rating makes it Ideal for various environmental conditions
Complies with IEC 60947-3 standards for added assurance of quality
Related links
- ABB Switch Disconnector, 4-Pole
- ABB Switch Disconnector 1250A
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors