ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-821
- Mfr. Part No.:
- 1SCA118451R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP148,862.30
(exc. VAT)
PHP166,725.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP148,862.30 |
*price indicative
- RS Stock No.:
- 716-821
- Mfr. Part No.:
- 1SCA118451R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for robust performance in electrical systems. This 3 pole, front-operated device is engineered for vertical base mounting and features an IP65 rated black handle for reliable operation even in challenging environments. With a thermal current capacity of 1000 A, it provides superior protection against short circuits. Its Compact dimensions and sturdy construction not only ensure ease of installation but also long-lasting durability, making it an Ideal choice for industrial applications requiring dependable electrical isolation.
3 pole configuration for versatile applications
Front operation facilitates easy accessibility
Vertically mounted design saves space and enhances installation flexibility
IP65 rated handle ensures protection against dust and water ingress
Thermal current capacity of 1000 A provides reliable operation under load
Mechanical durability rated at 6000 cycles for prolonged lifespan
Pollution degree rating of 3 ensures suitability in industrial environments
Standard compliance with IEC 60947-3 guarantees adherence to safety regulations
Equipped with the necessary certificate for environmental compliance, supporting sustainable practices
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long