ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-699
- Mfr. Part No.:
- 1SCA114833R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP11,663.78
(exc. VAT)
PHP13,063.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,663.78 |
*price indicative
- RS Stock No.:
- 716-699
- Mfr. Part No.:
- 1SCA114833R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is an Advanced electrical device designed for efficient power control in industrial settings. This robust 3 pole switch features a front-operated mechanism, making it Ideal for base mounting on DIN rails. With extended bus bar terminals positioned on the bottom and front-protected clamp terminals on the top, it ensures safe and reliable electrical connections. Its mechanical durability of 20,000 operations underlines its reliability across a range of applications, while its Compact dimensions (90 mm width and 154 mm height) fit seamlessly into various setups. Compliant with international standards, this switch provides a practical solution for optimising power management in low-voltage systems.
Built with a front IP20 degree of protection, ensuring safety during operation
Accommodates a cable cross-section ranging from 10 to 70 mm² for versatile connectivity
Rated for a thermal current of 125 A in conventional free-air environments, catering to substantial load demands
Standardises a pollution degree of 3, making it suitable for a variety of installations
Configured for a TOP in-bot out Terminal orientation, streamlining wiring processes
Incorporates screw terminals, simplifying maintenance and adjustments during operation
Includes a significant rated impulse withstand voltage of 8 kV, enhancing its robustness in transient scenarios
Related links
- ABB Switch Disconnector, 3-Pole
- ABB Switch Disconnector 1250 A
- ABB Switch Disconnector 2500 A
- ABB Switch Disconnector 1 kA, 1000A
- ABB Switch Disconnector 315 A, 315A
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long