ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-697
- Mfr. Part No.:
- 1SCA114832R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP10,930.48
(exc. VAT)
PHP12,242.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,930.48 |
*price indicative
- RS Stock No.:
- 716-697
- Mfr. Part No.:
- 1SCA114832R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnectors are engineered for reliable operation in demanding environments, ensuring the safe and efficient isolation of electrical circuits. Designed for front operation and base mounting, this three pole device accommodates a variety of applications while offering robust protection and easy installation. With a rated operational voltage of 750 V and thermal current of 125 A, It's guarantees dependable performance, featuring front protected clamp terminals for enhanced safety. Its Compact dimensions allow for versatile use, making it an Ideal choice for any low voltage switching needs.
Three pole design provides efficient circuit isolation
Compact dimensions facilitate flexible installation options
Front IP20 protection ensures safety during operation
Base mounted for simple assembly on DIN rails
Screw terminals allow for secure and reliable connections
Mechanical durability rated for 20,000 operations
Rated insulation voltage of 750 V supports high-performance applications
Integrated pollution degree rating of 3 ensures reliable function in various environments
Conventional thermal current capability of 125 A delivers robust performance
Complies with IEC 60947-3 standards for safety and reliability
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long