ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-694
- Mfr. Part No.:
- 1SCA110233R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP130,662.74
(exc. VAT)
PHP146,342.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP130,662.74 |
*price indicative
- RS Stock No.:
- 716-694
- Mfr. Part No.:
- 1SCA110233R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for efficient electrical control, providing a reliable solution for switching operations in demanding environments. Designed as a 3 pole, front-operated device, it ensures robust performance in base-mounted applications, making it Ideal for both industrial and commercial sectors. With its included Terminal bolt kit and compliance with international standards, It is tailored for safety and operational excellence while simplifying installation and maintenance processes. This product also features a high degree of protection against contaminants and is equipped for various operational modes, assuring its versatility in diverse applications.
3 pole design allows for effective control in multi-phase systems
Front operation simplifies user access and functionality
Base mounting delivers robust stability in electrical installations
Rated operational current of 1000 A ensures adequate capacity for high-demand applications
Includes a Terminal bolt kit for enhanced installation efficiency
Compliant with IEC standards for guaranteed safety and performance
IP00 rating indicates a solid, robust construction against environmental factors
Mechanical durability of 6000 cycles provides longevity in demanding operational settings
Pollution degree of 3 indicates suitability for harsher environments
Adaptive position of line terminals allows flexible installation options
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long