ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-692
- Mfr. Part No.:
- 1SCA109812R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP334,854.97
(exc. VAT)
PHP375,037.57
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP334,854.97 |
*price indicative
- RS Stock No.:
- 716-692
- Mfr. Part No.:
- 1SCA109812R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is an essential device designed for effective control in electrical installations. This 3 pole, front-operated switch disconnector ensures safety and reliability, enabling seamless operation in various applications. Built for base mounting, it features a robust construction Ideal for handling significant electrical loads, all while adhering to stringent environmental standards. The product is equipped with a Terminal bolt kit and is compliant with the latest RoHS and REACH directives, marking it as a sustainable choice in low voltage solutions. With a thermal current of up to 2000 A and a rated insulation voltage of 1000 V, this switch disconnector guarantees optimal performance, making it a critical component for professionals in the electrical field.
Three pole design for versatile applications
Front-operated mechanism simplifies user interaction
Base mounting type allows for flexible installation options
Thermal current handling capacity of 2000 A ensures robust performance
Rated insulation voltage of 1000 V supports high-voltage applications
Includes Terminal bolt kit for easy assembly
Compliant with RoHS and REACH regulations, enhancing environmental responsibility
Mechanical durability rated for 6000 operations, ensuring long-term reliability
Pollution degree rating of 3 for safe operation in varying environments
Supports a high withstand voltage of 12 kV, providing added safety margins
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long