ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 716-683
- Mfr. Part No.:
- 1SCA108720R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP425,964.32
(exc. VAT)
PHP477,080.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP425,964.32 |
*price indicative
- RS Stock No.:
- 716-683
- Mfr. Part No.:
- 1SCA108720R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH4a | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH4a | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is designed to ensure reliable operation in high-demand environments, featuring a robust 1250A capacity across a three pole configuration. This switch disconnector fuse offers a high level of safety, with a pollution degree of 3 and compliance to rigorous standards such as IEC 60947-3. Engineered for efficiency, it operates with a direct handle for front accessibility, making it an Ideal choice for industries requiring dependable power distribution. Its Durable construction and comprehensive certifications underscore its suitability for both standard and critical applications, ensuring peace of mind in operational integrity.
Extended product type ensures versatility in applications
Front-operated design facilitates easy handling and management
Robust 1250A thermal current rating supports demanding electrical loads
IP20 protection degree guaranteed for enhanced safety in typical environments
High breaking capacity of 100 kA at 500 V for reliable fault protection
Three pole configuration Ideal for balanced three-phase systems
DIN standard compliance simplifies integration into existing installations
Base mounting type provides stable support for secure installation
Customs tariff number aids in efficient import/export processes