ABB Fuse Switch, 3-Pole
- RS Stock No.:
- 716-680
- Mfr. Part No.:
- 1SCA108718R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP425,964.32
(exc. VAT)
PHP477,080.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP425,964.32 |
*price indicative
- RS Stock No.:
- 716-680
- Mfr. Part No.:
- 1SCA108718R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Mechanical Fuse Size | NH4 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Fuse Switch | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP20 | ||
Series 1SC | ||
Mechanical Fuse Size NH4 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust and reliable switch disconnector designed for efficient power control in industrial applications. With a rated current of 1250A and a three pole configuration, this device ensures safety and operational efficacy in various environments. Its Compact design features direct front operation with a sturdy handle, facilitating straightforward handling and installation. Suitable for use within a range of conditions, including a thermal current capacity of 1000A when fully enclosed, this switch fuse meets the essential requirements for demanding electrical setups. Enhanced with environmental certifications and compliance declarations, it is built with sustainability in mind, making it an Ideal choice for responsible operations.
Three pole switch design ensures comprehensive power management
Rated current of 1250A provides significant operational capacity
Direct handle operation supports user-friendly engagement
Compact dimensions enable efficient installation in limited spaces
Rated insulation voltage of 1000V enhances safety standards
Environmental compliance certifications highlight commitment to sustainability
Robust construction for durability and long-lasting performance
Pollution degree 3 rating indicates suitability for various environments