ABB Fuse Switch, 4-Pole
- RS Stock No.:
- 716-679
- Mfr. Part No.:
- 1SCA108705R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP175,231.57
(exc. VAT)
PHP196,259.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,231.57 |
*price indicative
- RS Stock No.:
- 716-679
- Mfr. Part No.:
- 1SCA108705R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Fuse Switch | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | NH3 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Fuse Switch | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP20 | ||
Mechanical Fuse Size NH3 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch fuse is a robust and reliable solution specifically designed for power distribution in demanding environments. With its 4 pole configuration, this switch fuse caters to installations requiring efficient circuit protection and control. Built to meet high safety standards, it features a thermal current rating of 630 A and excellent insulation properties, ensuring dependable operation. Its front-operated design and direct mounted handle promote ease of use in various applications. Additionally, the device is compliant with multiple environmental regulations, making it an Ideal choice for those seeking sustainable electrical solutions.
4 pole construction ensures comprehensive circuit protection
Thermal current rated at 630 A, providing reliable performance
Front operation design enhances user accessibility and ease of control
Constructed for base mounting, suitable for various installation setups
High IP20 protection degree safeguards against dust and foreign objects
Supports a wide cable cross-section range from 2.5 to 25 mm²
Optimised for pollution degree 3 applications, enhancing durability
Lug terminals facilitate secure and efficient cable connections
Conforms to international safety standards, including IEC 60947-3, ensuring peace of mind
Related links
- ABB Fuse Switch, 4-Pole
- ABB Fuse Switch Disconnector 160 A, 160A
- ABB Fuse Switch Disconnector 125 A, 125A
- ABB Fuse Switch Disconnector 630 A, 630A
- ABB Fuse Switch Disconnector 400A, NH2
- ABB Fuse Switch Disconnector 160A, A2-A4
- ABB Fuse Switch Disconnector 32A
- Schneider Electric Switch Disconnector Auxiliary Switch, 4-Pole