ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-677
- Mfr. Part No.:
- 1SCA022497R0570
- Manufacturer:
- ABB
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 716-677
- Mfr. Part No.:
- 1SCA022497R0570
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust, 4 pole switch designed for effective isolation and safe operation in electrical systems. This base-mounted, DIN-rail compatible device is Ideal for distribution boards, ensuring reliable switching and disconnection in various applications. Built with a focus on durability, it features clamp terminals to ensure secure connections while maintaining a Compact footprint. With a pollution degree of 3 and an IP20 protection rating, it guarantees safety and reliability in potentially harsh settings.
4 pole design allows for simultaneous disconnection of all phases
Front-operated for easy access and user convenience
Base mounting offers versatile installation options on DIN rails
Environmental compliance with RoHS and REACH directives
Maximum cable cross-section of 10 mm² enhances its usability
Mechanical durability rated at 20,000 cycles ensures long-term reliability
Handles a thermal current of 40A, suitable for demanding applications
Screw Terminal type for easy connectivity and maintenance
Rated impulse withstand voltage of 8 kV for added safety
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors