ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-675
- Mfr. Part No.:
- 1SCA022497R0310
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP2,654.27
(exc. VAT)
PHP2,972.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,654.27 |
*price indicative
- RS Stock No.:
- 716-675
- Mfr. Part No.:
- 1SCA022497R0310
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB 3 pole switch designed for seamless operation in electrical distribution systems. Engineered for base mounting and compatible with DIN-rail installation, this device features protected clamp terminals and is specifically crafted for environments requiring reliability and safety. Ideal for distribution boards with 45mm slots, it offers a front-operated mechanism, ensuring easy accessibility. This switch provides the assurance of high performance even in demanding conditions, with a pollution degree rating of 3, making it suitable for various applications in industrial settings.
3 pole design ensures comprehensive connectivity for electrical systems
Front operation enhances accessibility and ease of use
DIN-rail mountable structure facilitates efficient space utilisation
Protected clamp terminals provide security and reliability in connections
Designed for distribution boards with 45mm slots, ensuring compatibility
Mechanical durability is rated at 20,000 cycles, ensuring longevity
Rated operational current options of 25A cater to diverse application needs
Rated insulation voltage of 750V adds to operational safety
Screw terminals allow for secure and reliable electrical connections
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Combination Pliers Straight Tip, 34mm Jaw