ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-670
- Mfr. Part No.:
- 1SCA150028R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP14,762.29
(exc. VAT)
PHP16,533.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,762.29 |
*price indicative
- RS Stock No.:
- 716-670
- Mfr. Part No.:
- 1SCA150028R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered to deliver exceptional reliability and performance in low-voltage applications. Functioning as a Crucial component in electrical circuits, this device ensures safe disconnection of power, while also preventing accidental re-energisation. Its robust construction, featuring a Compact design with IP20 protection, makes it suitable for various environments. This product is particularly notable for its excellent mechanical durability, rated operational current, and efficient handling of short-circuit conditions, guaranteeing continuous and efficient operation across industrial settings.
Designed for base mounting, ensuring versatility in installation
Robust housing provides a pollution degree of 3, enhancing durability in challenging conditions
Handles currents up to 160 A, catering to substantial load requirements
IP20 degree of protection safeguards against foreign objects, ensuring safe operation
Mechanical durability rated for 20,000 cycles, guaranteeing long-term reliability
Screw terminals allow for straightforward and secure wiring
Related links
- ABB Switch Disconnector, 3-Pole
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors