ABB Switch Disconnector, 4-Pole

Subtotal (1 unit)*

PHP864,831.81

(exc. VAT)

PHP968,611.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP864,831.81

*price indicative

RS Stock No.:
716-558
Mfr. Part No.:
1SCA124855R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust, 4 pole solution designed for efficient electrical control in various applications. Ideal for base mounting, this device features a front-operated mechanism, enhancing accessibility and convenience during operation. It supports complex configurations with simultaneous switching capabilities, making it essential for reliable performance in power management systems. Its IP00 rating ensures compatibility in a range of environmental settings, while included Terminal bolt kits simplify installation. Engineered to meet rigorous international standards, this disconnect switch is the practical choice for safe and robust electrical distribution.

4 pole design optimises electrical control with simultaneous switching function

Front-operated mechanism allows for easy access and control

Designed for base mounting, providing stability and ease of installation

Mechanical durability of 5000 cycles ensures long-lasting performance

IP00 rating suitable for diverse environmental conditions

Included Terminal bolt kit streamlines installation process

Rated for thermal currents up to 3800 A catering to demanding applications

Complies with IEC 60947-3 standards for reliable operation

Environmentally compliant with regulations regarding toxic substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy