ABB Switch Disconnector, 4-Pole
- RS Stock No.:
- 716-964
- Mfr. Part No.:
- 1SCA138215R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP15,719.74
(exc. VAT)
PHP17,606.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,719.74 |
*price indicative
- RS Stock No.:
- 716-964
- Mfr. Part No.:
- 1SCA138215R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Screw Terminal | |
| Series | 1SC | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Screw Terminal | ||
Series 1SC | ||
IP Rating IP20 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is engineered for versatile applications, designed to ensure reliable and safe operation in electrical systems. This 4 pole, front-operated switch disconnector offers robust performance with a base-mounted setup. It features protected clamp terminals, promoting durability and efficiency in electrical connections. Enhanced with a black direct mount handle, it facilitates intuitive operation with optimal accessibility. Compliant with current industry standards, this switch disconnector exemplifies quality and reliability, making it an essential component for effective power management in low voltage environments.
4 pole design ensures simultaneous switching for enhanced control
Front-operated functionality allows for easy access and operation
Base mounting provides stability and ease of installation
Protected clamp terminals improve durability and reliability
Meets Pollution Degree 3 standards for reliable performance in harsh environments
Rated operational current up to 160 A ensures suitability for demanding applications
Mechanical durability rated for 20,000 operations ensures long-lasting use
Compact dimensions allow for space-efficient installations
Related links
- ABB Switch Disconnector, 4-Pole
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Arduino Uno Rev 3 SMD
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long