ABB Switch Disconnector, 3-Pole

This image is representative of the product range

Subtotal (1 unit)*

PHP749,213.32

(exc. VAT)

PHP839,118.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP749,213.32

*price indicative

RS Stock No.:
716-557
Mfr. Part No.:
1SCA124848R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Base Mount

Terminal Type

Lug

Series

1SC

IP Rating

IP00

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is a robust and reliable solution designed for efficient power management in electrical systems. Featuring a three pole configuration and a Compact design, this base-mounted disconnect switch ensures safe and effective isolation of electrical circuits. Tailored for front operation, its sturdy construction is complemented by a black IP65 handle, making it suitable for demanding environments. The product boasts high thermal current capacity of up to 3800 A and operates effectively at rated insulation voltages of 1000 V. Its mechanical durability and distinct pollution degree classification underscore reliability in various applications, making it a preferred choice for professionals seeking enhanced protection and functionality.

Constructed for three pole configurations, ensuring versatile application options

Front-operated design facilitates convenient handling and easy access

IP65 rated black handle offers strong environmental protection and usability

Designed for base mounting, providing flexibility in installation settings

Rated for thermal currents up to 3800 A, suitable for high-load environments

Supports a range of operating conditions with a pollution degree of class 3

Robust mechanical durability rated for 5000 operations, ensuring longevity

Meets relevant standards including IEC 60947-3 for dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy