ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-556
- Mfr. Part No.:
- 1SCA124847R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP700,644.32
(exc. VAT)
PHP784,721.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP700,644.32 |
*price indicative
- RS Stock No.:
- 716-556
- Mfr. Part No.:
- 1SCA124847R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| Series | 1SC | |
| IP Rating | IP00 | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
Series 1SC | ||
IP Rating IP00 | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is designed for safety and efficiency in electrical systems. This robust 3 pole switch is front-operated and base mounted, providing a reliable solution for managing electrical loads. With a Terminal bolt kit included and a Compact design that blends seamlessly into various setups, it excels in performance at rated operational conditions up to 3800 A.
3 pole design ensures effective electrical load management
Front-operated for easy access and operation
Base mounting allows for flexible installation options
Rated for 3800 A AC-21B operational current, providing high performance
Designed to meet pollution degree 3 for enhanced safety
Built with robust Terminal bolt kits for secure connections
Complies with IEC 60947-3 standards, ensuring reliability
Includes extensive environmental reporting templates for compliance
Related links
- ABB Switch Disconnector, 3-Pole
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO 150 mm Stainless Steel Scissors