ABB Switch Disconnector, 3-Pole

Subtotal (1 unit)*

PHP17,974.40

(exc. VAT)

PHP20,131.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,974.40

*price indicative

RS Stock No.:
716-553
Mfr. Part No.:
1SCA120606R1001
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Switch Disconnector

Number of Poles

3

Enclosed/Not Enclosed

Enclosed

Mount Type

Base Mount

Terminal Type

Lug

IP Rating

IP00

Series

1SC

Standards/Approvals

IEC 60947-3

COO (Country of Origin):
FI
The ABB Switch disconnector is engineered for reliable performance and robust operational safety in electrical systems. This 3 pole, front-operated device offers a secure base mounting solution with an IP65 rated black handle, ensuring both functionality and user-friendliness. It effectively manages currents up to 200A, making it Ideal for a variety of applications. Designed for mechanical durability, it accommodates harsh operational environments while maintaining efficiency. The product includes essential components such as a Terminal bolt kit and complies with rigorous industry standards for quality and safety, making it a formidable choice for demanding electrical installations.

3 pole configuration enhances versatility in electrical setups

IP65 rating ensures protection against dust and water ingress

Robust handle and shaft design for front operation provide ease of use

Mechanical durability of up to 20,000 operations guarantees long-term reliability

Base mounting type simplifies installation and maintenance

Includes Terminal bolts for secure connections, enhancing operational safety

Designed for pollution degree 3, ensuring resilience in challenging environments

Optimised for thermal currents, supporting applications in both enclosed and free-air conditions

Complies with IEC 60947-3 standards for dependable electrical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy