ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-552
- Mfr. Part No.:
- 1SCA120570R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP20,847.74
(exc. VAT)
PHP23,349.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,847.74 |
*price indicative
- RS Stock No.:
- 716-552
- Mfr. Part No.:
- 1SCA120570R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is a robust and reliable solution designed for seamless integration into low voltage electrical systems. This 3 pole, side-operated device ensures safe and efficient switching, making it Ideal for various industrial applications. Engineered for easy installation with a base mounting design and direct mount pistol handle, this switch is not only convenient to operate but also meets high standards of environmental compliance. With a pollution degree of 3 and Advanced thermal performance, it guarantees durability and consistent functionalities under demanding conditions.
3 pole design allows for enhanced switching capabilities and flexibility
Side operation and direct mount handle ensure ergonomic usability
Rated operational current of 200 A provides robust performance for demanding applications
Mechanical durability rated at 20,000 cycles supports extensive usage and longevity
IP00 protection degree offers essential safety for indoor applications
Ecologically compliant with REACH and RoHS directives, promoting sustainable practices
Rated short-circuit current withstand capacity of up to 100 kA enhances system safety
Easy installation with base mounting capability simplifies setup processes
Related links
- ABB Switch Disconnector, 3-Pole
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors