ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-551
- Mfr. Part No.:
- 1SCA120566R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP18,988.64
(exc. VAT)
PHP21,267.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,988.64 |
*price indicative
- RS Stock No.:
- 716-551
- Mfr. Part No.:
- 1SCA120566R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector serves as a reliable solution for regulating and disconnecting power in various electrical systems. Designed with a robust three pole configuration, this side-operated device is mounted on a base, ensuring ease of installation and operation. It is particularly suited for industrial applications where safety and efficiency are paramount. The switch features Terminal bolt kits, enhancing stability during operation, while its environmental compliance standards guarantee it meets the necessary regulations for sustainable use. This product is an Ideal choice for those seeking a dependable and effective switching solution.
Three pole configuration offers enhanced operational capabilities
Side-operated mechanism allows for convenient user interaction
Includes Terminal bolt kits for improved stability and performance
Base mounting design simplifies installation processes
Built to meet IEC 60947-3 standards for reliability in low voltage applications
Offers a pollution degree rating of 3, ensuring safety in various environments
Robust construction supports a mechanical durability of up to 20,000 operations
Rated thermal current of 160 A, making it suitable for heavy-duty use
IP00 protection degree suitable for indoor applications
Related links
- ABB Switch Disconnector, 3-Pole
- ABB Switch Disconnector 1250 A
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors