ABB Switch Disconnector, 6-Pole
- RS Stock No.:
- 716-460
- Mfr. Part No.:
- 1SCA120558R1001
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
PHP23,213.97
(exc. VAT)
PHP25,999.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,213.97 |
*price indicative
- RS Stock No.:
- 716-460
- Mfr. Part No.:
- 1SCA120558R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB Switch disconnector is an essential component designed to enhance electrical safety and efficiency in various industrial applications. This robust 6 pole switch is front-operated and base-mounted, providing effective isolation of electrical circuits. Notably, it features a comprehensive Terminal bolt kit for secure connections. Its high thermal current rating of 160A ensures reliable performance even under heavy loads.
Conventional thermal current capability of 160A for efficient operation
Base mounting ensures stability and ease of installation
Designed with 6 poles for versatile applications
Offers significant mechanical durability with a lifespan of 20,000 operations
Pollution Degree rating of 3 enhances performance in harsh conditions
Front IP00 protection allows for internal use while ensuring operational safety
Included Terminal bolt kit simplifies connection processes
Rated for high short-circuit withstand capacities up to 30 kA
Conforms to IEC 60947-3 standards for superior reliability