ABB Switch Disconnector, 3-Pole
- RS Stock No.:
- 716-456
- Mfr. Part No.:
- 1SCA120517R1001
- Manufacturer:
- ABB
Subtotal (1 unit)*
PHP17,974.40
(exc. VAT)
PHP20,131.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,974.40 |
*price indicative
- RS Stock No.:
- 716-456
- Mfr. Part No.:
- 1SCA120517R1001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Base Mount | |
| Terminal Type | Lug | |
| IP Rating | IP00 | |
| Series | 1SC | |
| Standards/Approvals | IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Base Mount | ||
Terminal Type Lug | ||
IP Rating IP00 | ||
Series 1SC | ||
Standards/Approvals IEC 60947-3 | ||
- COO (Country of Origin):
- FI
The ABB 3 pole switch disconnector designed for efficient electrical isolation and secure operation in demanding environments. With its front-operated mechanism and IP65 rated black handle, this base-mounted switch is built to withstand tough conditions, ensuring top-notch protection and reliability. Crafted to adhere to the highest standards, it boasts a wide phase distance with an included Terminal bolt kit, making installation straightforward and efficient. The Compact dimensions coupled with a low net weight further enhance its usability in various applications, providing essential functionality while being easy to handle.
3 pole design for comprehensive electrical isolation
Front operation for user-friendly control and access
IP65 rated handle for superior protection against dust and water
Includes Terminal bolt kit for simple installation
Wide phase distance contributes to enhanced performance
Compact dimensions improve versatility in installation
Low net weight facilitates easier handling and mounting
Conventional thermal current rating of 160 A ensures reliability
Mechanical durability of up to 20,000 operations guarantees long-term use
Related links
- ABB Switch Disconnector, 3-Pole
- ABB Switch Disconnector 1250 A
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors