Schneider Electric Fuse Switch Disconnector, 4-Pole, 800A

Subtotal (1 unit)*

PHP268,557.40

(exc. VAT)

PHP300,784.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP268,557.40

*price indicative

RS Stock No.:
354-279
Mfr. Part No.:
C080S4WM
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

Switching Voltage

440V

Switching Current

800A

Series

ComPacT NS

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

IEC 60947-3, IEC6097-2, RoHS, REACH

COO (Country of Origin):
IT
The Schneider Electric Switch disconnector basic frame with mechanical durability of 10,000 cycles and electrical durability of 2,000 cycles at 440V AC, 50/60Hz, conforming to IEC 60947-3. Provides IP40 protection and IK07 impact protection. Operates in ambient temperatures from -25 to 70°C.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy