Schneider Electric Fuse Switch Disconnector, 4-Pole, 1kA
- RS Stock No.:
- 340-886
- Mfr. Part No.:
- C100S4WM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP330,613.32
(exc. VAT)
PHP370,286.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP330,613.32 |
*price indicative
- RS Stock No.:
- 340-886
- Mfr. Part No.:
- C100S4WM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| Switching Voltage | 415V | |
| Switching Current | 1kA | |
| IP Rating | IP40 | |
| Series | ComPacT NS | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC 60947-3, IEC6097-2, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
Switching Voltage 415V | ||
Switching Current 1kA | ||
IP Rating IP40 | ||
Series ComPacT NS | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC 60947-3, IEC6097-2, REACH, RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric Switch disconnector basic frame with mechanical durability of 10,000 cycles and electrical durability of 2,000 cycles at 440V AC, 50/60Hz, conforming to IEC 60947-3. Provides IP40 protection and IK07 impact protection. Operates in ambient temperatures from -25 to 70°C.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector 1600A
- Schneider Electric Fuse Switch Disconnector 315 A
- Schneider Electric Fuse Switch Disconnector 50 A, 50A
- Schneider Electric Fuse Switch Disconnector 630A
