Schneider Electric Switch Disconnector, 4-Pole, 250A
- RS Stock No.:
- 339-371
- Mfr. Part No.:
- SEA9NI2504SM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP56,358.38
(exc. VAT)
PHP63,121.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP56,358.38 |
*price indicative
- RS Stock No.:
- 339-371
- Mfr. Part No.:
- SEA9NI2504SM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Switching Current | 250A | |
| Series | Acti9 | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Switching Current 250A | ||
Series Acti9 | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
The Schneider Electric Isobar B is a 250A switch disconnector designed as an incomer for Acti9 Isobar B split meter boards. This robust device ensures reliable performance and compatibility while adhering to environmental standards.
4P poles
Halogen free plastic
RoHS and REACH compliant
Related links
- Schneider Electric Switch Disconnector 250A
- Schneider Electric Fuse Switch Disconnector 250A
- Lovato Electric Switch Disconnector 250A
- Schneider Electric Switch Disconnector 250 A, 250A
- Schneider Electric Switch Disconnector 1.25kA
- Schneider Electric Switch Disconnector 1.6kA
- Schneider Electric Switch Disconnector 2kA
- Schneider Electric Switch Disconnector 3.2 kA
