Eaton Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 262-241
- Mfr. Part No.:
- 6093347 DMM-160/3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP18,851.71
(exc. VAT)
PHP21,113.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,851.71 |
*price indicative
- RS Stock No.:
- 262-241
- Mfr. Part No.:
- 6093347 DMM-160/3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Board, Ground, Intermediate Mount, Surface | |
| Terminal Type | Screw | |
| Series | DMV | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Board, Ground, Intermediate Mount, Surface | ||
Terminal Type Screw | ||
Series DMV | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DMM-160/3 is a robust switch-disconnector designed for reliable performance in diverse applications. Featuring a three-pole configuration, this device boasts a capacity of 160 A and is equipped with a black rotary handle for effortless operation. Its durable design ensures compliance with stringent safety standards, making it ideal for both industrial and commercial environments. The product guarantees enhanced user safety with visible contacts and auxiliary contact provisions. With a degree of protection rated at IP20, it effectively withstands challenging conditions, ensuring long-lasting functionality. This switch-disconnector is not only easy to install but also adaptable for surface mounting, meeting diverse installation needs. Whether used as a main switch or a maintenance switch, the DMM-160/3 exhibits operational excellence, delivering superior performance and reliability.
Designed for operational excellence in switch-disconnecting applications
Equipped with a user-friendly black rotary handle for intuitive control
Adaptable for various mounting configurations to suit installation needs
Provides visible contacts for enhanced user safety during operation
Constructed to meet strict safety standards and regulatory compliance
Incorporates auxiliary contact options for added functionality
Features a robust design suitable for challenging industrial environments
Compatible with connection materials, facilitating a streamlined installation process
Related links
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton Switch Disconnector 125 A, 160A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 160 A
- Eaton Fuse Switch Disconnector 63 A, 63A
- Eaton Fuse Switch Disconnector 1000A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 630 A, 630A
