Eaton Switch Disconnector, 3-Pole
- RS Stock No.:
- 253-941
- Mfr. Part No.:
- 237892 P3-30/EA/SVB-MCS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP27,992.06
(exc. VAT)
PHP31,351.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,992.06 |
*price indicative
- RS Stock No.:
- 253-941
- Mfr. Part No.:
- 237892 P3-30/EA/SVB-MCS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Flush | |
| Terminal Type | Screw | |
| Series | P3 | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Flush | ||
Terminal Type Screw | ||
Series P3 | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- GB
The Eaton P3 Main Switch is a robust solution designed to ensure safe and reliable power control for various applications. Engineered with user convenience in mind, this versatile switch features a red rotary handle that not only facilitates easy operation but also comes with a yellow locking ring, providing additional safety by locking the device in the 'Off' position. With its three-pole configuration and a rated current of 30 A, this device is ideal for both branch and feeder circuits. The switch is built to meet UL and CSA standards, which means it offers peace of mind regarding compliance and operational safety. Its design incorporates advanced thermal management, ensuring that the device operates efficiently under demanding conditions. This product exemplifies excellence in electrical innovation, tailored for professionals seeking reliability in their switchgear solutions.
Designed for flush mounting to seamlessly integrate into your panel systems
Features an interlockable design, enhancing the safety of electrical installations
Offers a wide ambient operating temperature range, ensuring performance in various environments
Built with a degree of protection rated IP65, safeguarding against dust and water ingress
Flush mounting allows for a clean, professional installation in any setting
Mechanical lifespan of 100,000 operations guarantees long-term durability and reliability
Screw connection type enables straightforward and secure electrical connections
Corrosion resistance ensures longevity even in challenging applications
