Eaton Switch Disconnector, 3-Pole, 30 A, 30A
- RS Stock No.:
- 254-295
- Mfr. Part No.:
- 237893 P3-30/EA/SVB-SW-MCS
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP27,992.06
(exc. VAT)
PHP31,351.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,992.06 |
*price indicative
- RS Stock No.:
- 254-295
- Mfr. Part No.:
- 237893 P3-30/EA/SVB-SW-MCS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Flush | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Switching Current | 30A | |
| Terminal Type | Screw | |
| IP Rating | IP65 | |
| Series | P3 | |
| Fuse Current | 30A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 0kW | |
| Maximum Operating Temperature | 50°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | UL CSA UL489 UL 489 UL E148671 CSA 1342868 (LR12528), RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Flush | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Switching Current 30A | ||
Terminal Type Screw | ||
IP Rating IP65 | ||
Series P3 | ||
Fuse Current 30A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 0kW | ||
Maximum Operating Temperature 50°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals UL CSA UL489 UL 489 UL E148671 CSA 1342868 (LR12528), RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series P3 Main Switch delivers reliable control and safety for varied electrical installations. Engineered for seamless flush mounting, this robust switch features a black rotary handle with a locking ring for enhanced operational security. Designed to lock in the off position, it adheres to stringent UL and CSA standards, providing peace of mind in performance. Crafted from high-quality materials, its switchgear is designed to withstand the rigours of demanding environments. With the capability to handle 30 A of uninterrupted current, this main switch is a vital component for ensuring effective power distribution in both residential and industrial settings. Its myriad certifications underscores its reliability, making it a trusted choice for electrical professionals aiming for precision and safety in their systems.
Ensures effective power management in various applications
Designed for easy integration into control panels with a flush mount feature
Lockable in the off position for added safety during maintenance
Complies with stringent UL and CSA certifications, ensuring high safety standards
Features a black rotary handle for ease of use and visibility
Provides flexibility in ambient operating temperatures, catering to a wide range of environments
Backed by extensive lifespan ratings, guaranteeing durability and reliability
Offers protection against mechanical shocks, enhancing operational longevity
Designed for straightforward installation, making it user-friendly for electricians
Supports robust electrical connections with screw terminals, ensuring secure engagement
Related links
- Eaton Switch Disconnector, 3-Pole
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 160 A, 160A
- Eaton 3-Pole Flush Isolator Switch -, IP65
- Eaton 4-Pole Flush Switch - 63A, 30 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
