Eaton Fuse Switch Disconnector, 4-Pole, 40 A, 40A
- RS Stock No.:
- 246-099
- Mfr. Part No.:
- 1314110 DCM-40/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP8,530.70
(exc. VAT)
PHP9,554.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,530.70 |
*price indicative
- RS Stock No.:
- 246-099
- Mfr. Part No.:
- 1314110 DCM-40/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 415V | |
| Switching Current | 40A | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Series | DCM | |
| Fuse Current | 40A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 20kW | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EAC, CE, VDE 0660, RoHS, Lloyds | |
| Auxiliary Contacts Available | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 415V | ||
Switching Current 40A | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Series DCM | ||
Fuse Current 40A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 20kW | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, EAC, CE, VDE 0660, RoHS, Lloyds | ||
Auxiliary Contacts Available No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton switch-disconnector represents the epitome of efficient and reliable electrical design, tailored for a diverse range of industrial applications. Built to handle up to 40 A, it effortlessly integrates four-pole configurations with a user-friendly black rotary handle that ensures seamless operation. The vertical connection design optimises installation space while enhancing its functional versatility. Designed with robust materials and advanced engineering standards, this device meets stringent IEC/EN guidelines, promising exceptional durability and safety. Whether it's acting as a main switch, a maintenance switch, or in a distribution board, its impressive thermal and electrical ratings make it indispensable in any professional setting. Coupled with its straightforward mounting capabilities, this product delivers performance without compromise, ensuring optimal power management in demanding environments.
Horizontal mounting is possible to suit various installation configurations
Lockable in the off position for enhanced safety
Designed for mechanical endurance, ensuring longevity
Compatible with both flexible and solid conductors for versatile connections
Delivers high resistance to environmental factors, enhancing reliability under varied conditions
Minimal heat dissipation ensures efficiency during operation
Related links
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40 A, 40A
- Eaton Fuse Switch Disconnector 40A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 63A
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector 63 A, 63A
