Schurter 3-141-376 Fuse Holder
- RS Stock No.:
- 879-603
- Mfr. Part No.:
- 3-141-376
- Manufacturer:
- Schurter
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,499.23
(exc. VAT)
PHP1,679.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,499.23 |
*price indicative
- RS Stock No.:
- 879-603
- Mfr. Part No.:
- 3-141-376
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Holder | |
| Current Rating | 45A | |
| Voltage | 600V | |
| Body Material | Thermoplastic | |
| IP Rating | IP40 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Terminal Type | Solder | |
| Contact Material | Copper Alloy | |
| Protection Category | PC2 | |
| Cap Style | Slotted | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Holder | ||
Current Rating 45A | ||
Voltage 600V | ||
Body Material Thermoplastic | ||
IP Rating IP40 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Terminal Type Solder | ||
Contact Material Copper Alloy | ||
Protection Category PC2 | ||
Cap Style Slotted | ||
- COO (Country of Origin):
- CZ
The Schurter FXP Fuse holder is engineered for applications with high rated power acceptance and strong mechanical durability. Its Compact design offers a high power-to-size ratio, making it suitable for equipment with three-phase supply and rated currents up to 25 A (VDE) or 45 A (UL/CSA). Designed to meet extended IEC standards, it ensures safe operation under vibration, mechanical shock, and harsh environmental conditions.
Rated voltage of 500 VAC (VDE) and 600 VAC/VDC (UL/CSA) with current ratings up to 25 A VDE and 45 A UL CSA
Operating temperature range from -40°C to +85°C with climatic category 40/085/21 according to IEC 60068-1
Snap-in panel mounting with slotted cap and solder terminals for easy installation
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
