Eaton Fuse Holder Accessory Fuse Holder
- RS Stock No.:
- 262-571
- Mfr. Part No.:
- SD1-D NH1 SINGLE POLE SILVER 1/4 SCREW
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
PHP5,974.38
(exc. VAT)
PHP6,691.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,974.38 | PHP1,991.46 |
*price indicative
- RS Stock No.:
- 262-571
- Mfr. Part No.:
- SD1-D NH1 SINGLE POLE SILVER 1/4 SCREW
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Fuse Holder | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Fuse Holder | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Eaton NH fuse base is designed for low voltage applications, delivering reliability and efficiency to meet the demands of modern electrical systems. Engineered from a robust thermoplastic material, this model boasts a sleek silver finish that complements its high-performance features.
Silver finish enhances heat conductivity while ensuring aesthetic appeal
Non indicating design promotes straightforward installation and usage
Certified compliance with RoHS to support environmentally friendly practices
Offers significant amperage capacity to cater to high demand scenarios
Related links
- Eaton 250A 56 x 79 mm PV Tag Fuse, 1500V
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Fuse
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Eaton Fuse Holder Accessory Fuse Base
- Eaton Fuse Holder Accessory Fuse Base Cover
