Eaton Fuse Holder Accessory Fuse Holder

Subtotal (1 pack of 3 units)*

PHP13,158.57

(exc. VAT)

PHP14,737.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP13,158.57PHP4,386.19

*price indicative

RS Stock No.:
261-374
Mfr. Part No.:
SD2-D
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Holder Accessory

Accessory Type

Fuse Holder

Standards/Approvals

No

COO (Country of Origin):
CN
The Eaton Fuse base, delivers exceptional reliability and performance for various electrical applications. Designed to handle a voltage rating of 690V and an impressive amperage rating of 400A, this product ensures safe and efficient operation within your electrical system. The robust thermoplastic body enhances durability while providing effective insulation against potential hazards.

Non indicating design helps reduce confusion during monitoring

Designed for low voltage applications ensuring optimal performance in various settings

Complies with CE and UKCA standards for peace of mind in safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy